
MAX38903EVKIT#TDFN | |
|---|---|
DigiKey Part Number | MAX38903EVKIT#TDFN-ND |
Manufacturer | |
Manufacturer Product Number | MAX38903EVKIT#TDFN |
Description | EVAL BOARD FOR MAX38903 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38903 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 1A | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX38903 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,709.16000 | ₹8,709.16 |