2 Circuit IC Switch 4:1 3kOhm 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX389CPN+

DigiKey Part Number
MAX389CPN+-ND
Manufacturer
Manufacturer Product Number
MAX389CPN+
Description
IC SWITCH SP4T X 2 3KOHM 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 3kOhm 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX389CPN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
3kOhm
Channel-to-Channel Matching (ΔRon)
300Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
55pC
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,746.08000₹3,746.08
20₹2,920.72900₹58,414.58
40₹2,810.04725₹1,12,401.89
100₹2,693.14990₹2,69,314.99
260₹2,599.41631₹6,75,848.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.