
MAX40080ANC+ | |
---|---|
DigiKey Part Number | 505-MAX40080ANC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40080ANC+ |
Description | IC CURRENT SENSE 2 CIRCUIT 12WLP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 12-WLP (1.7x1.27) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40080ANC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 50 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.7mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.7x1.27) |