Similar
Similar
Similar
Similar

MAX4012EUK | |
|---|---|
DigiKey Part Number | 2156-MAX4012EUK-ND |
Manufacturer | |
Manufacturer Product Number | MAX4012EUK |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4012EUK Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA |
Packaging Bulk | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARTZ-R2 | Analog Devices Inc. | 1,056 | 505-AD8031ARTZ-R2CT-ND | ₹566.11000 | Similar |
| AD8031ARTZ-REEL7 | Analog Devices Inc. | 14,435 | 505-AD8031ARTZ-REEL7CT-ND | ₹394.11000 | Similar |
| OPA832IDBVT | Texas Instruments | 110 | 296-17326-1-ND | ₹331.73000 | Similar |
| THS4221DBVR | Texas Instruments | 22,061 | 296-15112-1-ND | ₹409.23000 | Similar |


