
MAX41462EVKIT-434 | |
|---|---|
DigiKey Part Number | MAX41462EVKIT-434-ND |
Manufacturer | |
Manufacturer Product Number | MAX41462EVKIT-434 |
Description | EVAL ASK TX I2C MAX41462 434MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX41462 - Transmitter 434MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 434MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX41462 | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,953.67000 | ₹13,953.67 |
