Direct

MAX4313ESA | |
|---|---|
DigiKey Part Number | MAX4313ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4313ESA |
Description | IC AMP MPLEX AMP 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 2:1 Multiplexer-Amplifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4313ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 150 MHz | |
Slew Rate | 540V/µs | |
Current - Supply | 6.1 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 10.5V, ±2V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
