
MAX436ESD | |
|---|---|
DigiKey Part Number | MAX436ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX436ESD |
Description | IC OPAMP TRANSCOND 1 CIRC 14SOIC |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX436ESD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 850V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 35mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |