MAX4444ESE/GG8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: ₹957.95000
Datasheet
Video Amp, 1 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4444ESE/GG8

DigiKey Part Number
MAX4444ESE/GG8-ND
Manufacturer
Manufacturer Product Number
MAX4444ESE/GG8
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Video Amp 1 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4444ESE/GG8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Receiver
Output Type
-
Number of Circuits
1
-3db Bandwidth
550 MHz
Slew Rate
5000V/µs
Current - Supply
41 mA
Current - Output / Channel
120 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes