
MAX4464EUK+T | |
|---|---|
DigiKey Part Number | MAX4464EUK+TTR-ND - Tape & Reel (TR) MAX4464EUK+TCT-ND - Cut Tape (CT) MAX4464EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4464EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4464EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.85000 | ₹261.85 |
| 10 | ₹195.13100 | ₹1,951.31 |
| 25 | ₹178.47000 | ₹4,461.75 |
| 100 | ₹160.18670 | ₹16,018.67 |
| 250 | ₹151.46824 | ₹37,867.06 |
| 500 | ₹148.27756 | ₹74,138.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹137.31964 | ₹3,43,299.10 |
| 5,000 | ₹134.56729 | ₹6,72,836.45 |