
MAX4544CUA+ | |
|---|---|
DigiKey Part Number | MAX4544CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4544CUA+ |
Description | IC SWITCH SPDT X 1 60OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4544CUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹222.90100 | ₹2,229.01 |
| 50 | ₹193.10000 | ₹9,655.00 |
| 100 | ₹183.87460 | ₹18,387.46 |
| 250 | ₹174.13856 | ₹43,534.64 |
| 500 | ₹168.26410 | ₹84,132.05 |
| 1,000 | ₹163.43240 | ₹1,63,432.40 |
| 2,500 | ₹158.33084 | ₹3,95,827.10 |
| 5,000 | ₹155.25608 | ₹7,76,280.40 |