3 Circuit IC Switch 2:1 160Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4560ESE+T

DigiKey Part Number
MAX4560ESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4560ESE+T
Description
IC SWITCH SPDT X 3 160OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 160Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4560ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
-
Charge Injection
2.4pC
Channel Capacitance (CS(off), CD(off))
2pF, 4pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-93dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹667.63035₹16,69,075.88
Manufacturers Standard Package