Direct

MAX4589CAP | |
|---|---|
DigiKey Part Number | MAX4589CAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX4589CAP |
Description | IC RF/VIDEO MUX DUAL 2CH 20-SSOP |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 20-SSOP |
EDA/CAD Models | MAX4589CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | DPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 60Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | 200MHz | |
Features | Break-Before-Make, SPI, T-Switch Configration | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
