
MAX4618CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX4618CSE+TTR-ND - Tape & Reel (TR) 175-MAX4618CSE+TCT-ND - Cut Tape (CT) 175-MAX4618CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4618CSE+T |
Description | IC SWITCH SP4T X 2 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4618CSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹543.27000 | ₹543.27 |
| 10 | ₹415.79600 | ₹4,157.96 |
| 25 | ₹383.85160 | ₹9,596.29 |
| 100 | ₹348.79520 | ₹34,879.52 |
| 250 | ₹335.05212 | ₹83,763.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹304.95938 | ₹7,62,398.45 |