
MAX4704EGC+T | |
|---|---|
DigiKey Part Number | 175-MAX4704EGC+TTR-ND - Tape & Reel (TR) 175-MAX4704EGC+TCT-ND - Cut Tape (CT) 175-MAX4704EGC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4704EGC+T |
Description | IC SWITCH SP4T X 1 60OHM 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 60Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4704EGC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹344.34000 | ₹344.34 |
| 10 | ₹260.42600 | ₹2,604.26 |
| 25 | ₹239.28720 | ₹5,982.18 |
| 100 | ₹216.09500 | ₹21,609.50 |
| 250 | ₹205.03712 | ₹51,259.28 |
| 500 | ₹198.37332 | ₹99,186.66 |
| 1,000 | ₹192.88685 | ₹1,92,886.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹171.50750 | ₹4,28,768.75 |