
MAX4704ETC+T | |
|---|---|
DigiKey Part Number | MAX4704ETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4704ETC+T |
Description | IC SWITCH SP4T X 1 60OHM 12TQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 60Ohm 12-TQFN (3x3) |
EDA/CAD Models | MAX4704ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 60ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |