Circuit IC Switch 2:1 5.5Ohm 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4730ELT+T

DigiKey Part Number
MAX4730ELT+TTR-ND - Tape & Reel (TR)
MAX4730ELT+TCT-ND - Cut Tape (CT)
MAX4730ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4730ELT+T
Description
IC SWITCH SPDT X 5.5OHM 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit IC Switch 2:1 5.5Ohm 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX4730ELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 26ns
-3db Bandwidth
300MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-67dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,524
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹458.48000₹458.48
10₹348.98200₹3,489.82
25₹321.64080₹8,041.02
100₹291.59760₹29,159.76
250₹277.27680₹69,319.20
500₹268.64220₹1,34,321.10
1,000₹261.53583₹2,61,535.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹254.03286₹6,35,082.15
Manufacturers Standard Package