
MAX4745ELB+TG069 | |
---|---|
DigiKey Part Number | 505-MAX4745ELB+TG069TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4745ELB+TG069 |
Description | LOW-VOLTAGE, DUAL SPDT, AUDIO CL |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-µDFN (2x2) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 950mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-µDFN (2x2) | |
Base Product Number |