
MAX4784EGE | |
|---|---|
DigiKey Part Number | MAX4784EGE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4784EGE |
Description | IC SWITCH SPDT X 4 1OHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 1Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4784EGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 4.2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 10ns | |
-3db Bandwidth | 123MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |