
MAX4790EUS+T | |
|---|---|
DigiKey Part Number | MAX4790EUS+TTR-ND - Tape & Reel (TR) MAX4790EUS+TCT-ND - Cut Tape (CT) MAX4790EUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4790EUS+T |
Description | IC CURRENT LIMITING SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 200mA SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4790EUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹417.47000 | ₹417.47 |
| 10 | ₹316.55300 | ₹3,165.53 |
| 25 | ₹291.44840 | ₹7,286.21 |
| 100 | ₹263.80020 | ₹26,380.02 |
| 250 | ₹250.62560 | ₹62,656.40 |
| 500 | ₹242.68430 | ₹1,21,342.15 |
| 1,000 | ₹236.14823 | ₹2,36,148.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹229.24837 | ₹5,73,120.92 |