
MAX4805CTJ+T | |
---|---|
DigiKey Part Number | MAX4805CTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4805CTJ+T |
Description | IC OPAMP GP 8 CIRCUIT 32TQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 8 Circuit 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4805CTJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 8 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 44 MHz | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 1.95 V | |
Voltage - Supply Span (Max) | 5.1 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |