
MAX4840AELT+T | |
|---|---|
DigiKey Part Number | MAX4840AELT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4840AELT+T |
Description | IC OVERVOLTAGE PROT CTRL 6UDFN |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4840AELT+T Models |
Category | Voltage - Supply 1.2V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-WFDFN |
Applications Overvoltage Protection Controller | Supplier Device Package 6-µDFN (1.5x1) |
Current - Supply 80µA | Base Product Number |