
MAX4906ELB+T | |
|---|---|
DigiKey Part Number | MAX4906ELB+TR-ND - Tape & Reel (TR) MAX4906ELB+CT-ND - Cut Tape (CT) MAX4906ELB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4906ELB+T |
Description | IC USB SWITCH DUAL 1X2 10UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4906ELB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹409.09000 | ₹409.09 |
| 10 | ₹310.03000 | ₹3,100.30 |
| 25 | ₹285.37280 | ₹7,134.32 |
| 100 | ₹258.22770 | ₹25,822.77 |
| 250 | ₹245.28792 | ₹61,321.98 |
| 500 | ₹237.48452 | ₹1,18,742.26 |
| 1,000 | ₹231.06307 | ₹2,31,063.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹224.28603 | ₹5,60,715.08 |



