Ultrasound Switch IC 8 Channel 42-TQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4937ACTO+T

DigiKey Part Number
505-MAX4937ACTO+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4937ACTO+T
Description
OCTAL HV T/R SWITCH WITHOUT SPI
Customer Reference
Detailed Description
Ultrasound Switch IC 8 Channel 42-TQFN (3.5x9)
EDA/CAD Models
MAX4937ACTO+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
Number of Channels
8
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V ~ 5.5V
-3db Bandwidth
100MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-TQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types