
MAX5027EUT+T | |
|---|---|
DigiKey Part Number | MAX5027EUT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5027EUT+T |
Description | IC REG BOOST 30V 260MA SOT6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 30V 1 Output 260mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5027EUT+T Models |
Category | Voltage - Input (Max) 11V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |