Boost Switching Regulator IC Positive Fixed 30V 1 Output 260mA (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5028EUT+T

DigiKey Part Number
MAX5028EUT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5028EUT+T
Description
IC REG BOOST 30V 260MA SOT6
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 30V 1 Output 260mA (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5028EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
11V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable