
MAX526CCNG+ | |
|---|---|
DigiKey Part Number | MAX526CCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX526CCNG+ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX526CCNG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 16.5V, -5V |
Packaging Tube | INL/DNL (LSB) ±0.15, ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 3µs (Typ) | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,693.21000 | ₹9,693.21 |
| 15 | ₹7,933.11067 | ₹1,18,996.66 |
| 30 | ₹7,659.70267 | ₹2,29,791.08 |
| 105 | ₹7,282.39714 | ₹7,64,651.70 |