44 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX547ACMH+D

DigiKey Part Number
MAX547ACMH+D-ND
Manufacturer
Manufacturer Product Number
MAX547ACMH+D
Description
IC DAC 13BIT V-OUT 44MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 8 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX547ACMH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
13
Number of D/A Converters
8
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.5, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
96₹5,811.43469₹5,57,897.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.