Direct

MAX5480BEEE | |
|---|---|
DigiKey Part Number | MAX5480BEEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX5480BEEE |
Description | IC DAC 8BIT V OR A-OUT 16QSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5480BEEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 250ns | |
Output Type | Voltage or Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
