
MAX6069CAAWS+T | |
---|---|
DigiKey Part Number | MAX6069CAAWS+TTR-ND - Tape & Reel (TR) MAX6069CAAWS+TCT-ND - Cut Tape (CT) MAX6069CAAWS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6069CAAWS+T |
Description | IC VREF SHUNT 0.2% 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 4-WLP (1.16x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6069CAAWS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (1.16x0.88) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹266.22000 | ₹266.22 |
10 | ₹199.57600 | ₹1,995.76 |
25 | ₹182.76880 | ₹4,569.22 |
100 | ₹164.32870 | ₹16,432.87 |
250 | ₹155.52928 | ₹38,882.32 |
500 | ₹150.22972 | ₹75,114.86 |
1,000 | ₹145.86460 | ₹1,45,864.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹141.25811 | ₹3,53,145.27 |
5,000 | ₹138.48196 | ₹6,92,409.80 |