



MAX5891EVKIT# | |
|---|---|
DigiKey Part Number | MAX5891EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5891EVKIT# |
Description | EVAL BOARD FOR MAX5891 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5891 - 16 Bit 600M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 600M | |
Data Interface | Parallel | |
Settling Time | 11ns | |
DAC Type | Current | |
Utilized IC / Part | MAX5891 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,113.38000 | ₹19,113.38 |