
MAX6033BAUT41+T | |
---|---|
DigiKey Part Number | 175-MAX6033BAUT41+TTR-ND - Tape & Reel (TR) 175-MAX6033BAUT41+TCT-ND - Cut Tape (CT) 175-MAX6033BAUT41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6033BAUT41+T |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6033BAUT41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 22µVrms | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹762.28000 | ₹762.28 |
10 | ₹591.71800 | ₹5,917.18 |
25 | ₹549.12320 | ₹13,728.08 |
100 | ₹502.23290 | ₹50,223.29 |
250 | ₹479.88816 | ₹1,19,972.04 |
500 | ₹466.41922 | ₹2,33,209.61 |
1,000 | ₹455.33026 | ₹4,55,330.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹413.75025 | ₹10,34,375.62 |