
MAX6043BAUT33+T | |
|---|---|
DigiKey Part Number | 175-MAX6043BAUT33+TTR-ND - Tape & Reel (TR) 175-MAX6043BAUT33+TCT-ND - Cut Tape (CT) 175-MAX6043BAUT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6043BAUT33+T |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043BAUT33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 5.3µVp-p | |
Noise - 10Hz to 10kHz | 9.5µVrms | |
Voltage - Input | 5.3V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹570.07000 | ₹570.07 |
| 10 | ₹437.90800 | ₹4,379.08 |
| 25 | ₹404.96120 | ₹10,124.03 |
| 100 | ₹368.73890 | ₹36,873.89 |
| 250 | ₹351.46688 | ₹87,866.72 |
| 500 | ₹341.05516 | ₹1,70,527.58 |
| 1,000 | ₹332.48378 | ₹3,32,483.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹323.43792 | ₹8,08,594.80 |
