MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6138BEXR25+T

DigiKey Part Number
175-MAX6138BEXR25+TTR-ND - Tape & Reel (TR)
175-MAX6138BEXR25+TCT-ND - Cut Tape (CT)
175-MAX6138BEXR25+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6138BEXR25+T
Description
IC VREF SHUNT 2.5V SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6138BEXR25+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,736
Factory Stock: 27,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹508.48000₹508.48
10₹388.94700₹3,889.47
25₹359.18400₹8,979.60
100₹326.42120₹32,642.12
250₹310.81008₹77,702.52
500₹301.39832₹1,50,699.16
1,000₹293.65397₹2,93,653.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹285.47871₹7,13,696.77
Manufacturers Standard Package