
MAX6303CPA+ | |
---|---|
DigiKey Part Number | MAX6303CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6303CPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6303CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 2.8ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |