
MAX631AESA+ | |
|---|---|
DigiKey Part Number | MAX631AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX631AESA+ |
Description | IC REG BST ADJ/1.31V 450MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (5V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX631AESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 45kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,271.99000 | ₹1,271.99 |
| 10 | ₹1,002.49500 | ₹10,024.95 |
| 25 | ₹935.17760 | ₹23,379.44 |
| 100 | ₹861.23430 | ₹86,123.43 |
| 300 | ₹819.98090 | ₹2,45,994.27 |
| 500 | ₹804.73194 | ₹4,02,365.97 |
| 1,000 | ₹787.24278 | ₹7,87,242.78 |