
MAX6326UR23+T | |
|---|---|
DigiKey Part Number | 175-MAX6326UR23+TTR-ND - Tape & Reel (TR) 175-MAX6326UR23+TCT-ND - Cut Tape (CT) 175-MAX6326UR23+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6326UR23+T |
Description | IC MPU/RESET CIRC 2.32V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6326UR23+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹436.11000 | ₹436.11 |
| 10 | ₹331.09000 | ₹3,310.90 |
| 25 | ₹304.86720 | ₹7,621.68 |
| 100 | ₹276.01690 | ₹27,601.69 |
| 250 | ₹262.33724 | ₹65,584.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹239.95805 | ₹5,99,895.12 |