
MAX6340UK31+T | |
|---|---|
DigiKey Part Number | 175-MAX6340UK31+TTR-ND - Tape & Reel (TR) 175-MAX6340UK31+TCT-ND - Cut Tape (CT) 175-MAX6340UK31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6340UK31+T |
Description | IC RESET MPU LP SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6340UK31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹463.13000 | ₹463.13 |
| 10 | ₹352.80200 | ₹3,528.02 |
| 25 | ₹325.07000 | ₹8,126.75 |
| 100 | ₹294.63550 | ₹29,463.55 |
| 250 | ₹280.87004 | ₹70,217.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹256.55187 | ₹6,41,379.68 |