8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX639CSA+T

DigiKey Part Number
MAX639CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX639CSA+T
Description
IC REG BUCK ADJ/1.3V 225MA 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.3V (5V) 1 Output 225mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX639CSA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
11.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹547.39553₹13,68,488.82
Manufacturers Standard Package