
MAX6424UK26+T | |
|---|---|
DigiKey Part Number | MAX6424UK26+TTR-ND - Tape & Reel (TR) MAX6424UK26+TCT-ND - Cut Tape (CT) MAX6424UK26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6424UK26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6424UK26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹515.32000 | ₹515.32 |
| 10 | ₹393.99000 | ₹3,939.90 |
| 25 | ₹363.68640 | ₹9,092.16 |
| 100 | ₹330.35370 | ₹33,035.37 |
| 250 | ₹314.45804 | ₹78,614.51 |
| 500 | ₹304.87664 | ₹1,52,438.32 |
| 1,000 | ₹296.98937 | ₹2,96,989.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹288.66488 | ₹7,21,662.20 |