8-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN_21-0137I

MAX6470TA15BD3+T

DigiKey Part Number
505-MAX6470TA15BD3+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6470TA15BD3+T
Description
IC REG LINEAR POS ADJ 8TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-TDFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6470TA15BD3+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V (1.5V)
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
136 µA
Current - Supply (Max)
96 µA
PSRR
-
Control Features
Reset, Shutdown
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.