
MAX6502UKP065+T | |
|---|---|
DigiKey Part Number | 175-MAX6502UKP065+TTR-ND - Tape & Reel (TR) 175-MAX6502UKP065+TCT-ND - Cut Tape (CT) 175-MAX6502UKP065+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6502UKP065+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 65°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6502UKP065+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 65°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹262.78000 | ₹262.78 |
| 5 | ₹234.45600 | ₹1,172.28 |
| 10 | ₹223.92600 | ₹2,239.26 |
| 25 | ₹211.19680 | ₹5,279.92 |
| 50 | ₹202.53040 | ₹10,126.52 |
| 100 | ₹194.60030 | ₹19,460.03 |
| 500 | ₹178.62638 | ₹89,313.19 |
| 1,000 | ₹172.68204 | ₹1,72,682.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹165.57139 | ₹4,13,928.48 |
| 5,000 | ₹160.70727 | ₹8,03,536.35 |