
MAX662AEPA+ | |
|---|---|
DigiKey Part Number | MAX662AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX662AEPA+ |
Description | IC REG CHARG PUMP 12V 30MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX662AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹946.77000 | ₹946.77 |
| 10 | ₹739.33800 | ₹7,393.38 |
| 50 | ₹656.06680 | ₹32,803.34 |
| 100 | ₹630.29150 | ₹63,029.15 |
| 250 | ₹603.07744 | ₹1,50,769.36 |
| 500 | ₹586.67482 | ₹2,93,337.41 |
| 1,000 | ₹573.17311 | ₹5,73,173.11 |