
LMP7709MA/NOPB | |
---|---|
DigiKey Part Number | LMP7709MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7709MA/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7709MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 2.9mA (x4 Channels) | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
220 | ₹347.92936 | ₹76,544.46 |