
MAX6775XKC+T | |
|---|---|
DigiKey Part Number | MAX6775XKC+TTR-ND - Tape & Reel (TR) MAX6775XKC+TCT-ND - Cut Tape (CT) MAX6775XKC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6775XKC+T |
Description | IC BATT MON MULTI-CHEM 1C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6775XKC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹518.11000 | ₹518.11 |
| 10 | ₹395.94700 | ₹3,959.47 |
| 25 | ₹365.36360 | ₹9,134.09 |
| 100 | ₹331.73280 | ₹33,173.28 |
| 250 | ₹317.94316 | ₹79,485.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹289.68806 | ₹7,24,220.15 |