Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6886ETP+

DigiKey Part Number
MAX6886ETP+-ND
Manufacturer
Manufacturer Product Number
MAX6886ETP+
Description
IC SUPERVISOR 6 CHANNEL 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX6886ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
6 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,519.75000₹2,519.75
10₹2,030.24300₹20,302.43
60₹1,817.14250₹1,09,028.55
120₹1,759.49150₹2,11,138.98
300₹1,698.63167₹5,09,589.50
540₹1,667.08891₹9,00,228.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.