
MAX6922AQH+TD | |
|---|---|
DigiKey Part Number | MAX6922AQH+TDTR-ND - Tape & Reel (TR) MAX6922AQH+TDCT-ND - Cut Tape (CT) MAX6922AQH+TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6922AQH+TD |
Description | IC DRVR VFD TUBE SRL 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6922AQH+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 1.65 mA | |
Voltage - Supply | 8V ~ 76V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,417.36000 | ₹1,417.36 |
| 10 | ₹1,119.90900 | ₹11,199.09 |
| 25 | ₹1,045.65880 | ₹26,141.47 |
| 100 | ₹965.22990 | ₹96,522.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹901.70128 | ₹4,50,850.64 |
| 1,000 | ₹882.40339 | ₹8,82,403.39 |