LED Driver 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6959BAEE+T

DigiKey Part Number
MAX6959BAEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6959BAEE+T
Description
IC DRVR 7 SEGMNT 4 DIGIT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6959BAEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LED
Configuration
7 Segment + 2 Annunciators
Interface
SMBus (2-Wire/I2C)
Digits or Characters
4 Digits
Current - Supply
5.9 mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹1,179.07798₹29,47,694.95
Manufacturers Standard Package