
MAX7036EVKIT-433+ | |
|---|---|
DigiKey Part Number | MAX7036EVKIT-433+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7036EVKIT-433+ |
Description | EVAL KIT MAX7036-433 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7036 - Receiver 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 433.92MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX7036 | |
Note | - | |
RF Type | - | |
RF Frequency | 433.92MHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,412.03000 | ₹15,412.03 |