
MAX7042EVKIT-315+ | |
|---|---|
DigiKey Part Number | MAX7042EVKIT-315+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7042EVKIT-315+ |
Description | EVAL KIT MAX7042 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX7042 - Receiver 315MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX7042 |
Packaging Box | RF Frequency 315MHz |
Part Status Active | Function Receiver |
Type Receiver | Base Product Number |
Frequency 315MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,181.58000 | ₹21,181.58 |