I/O Expander 8 I2C, SMBus 400 kHz 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7315AEE+T

DigiKey Part Number
MAX7315AEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7315AEE+T
Description
IC XPNDR 400KHZ I2C SMBUS 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7315AEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
PWM
Output Type
Open Drain
Current - Output Source/Sink
50mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹307.18877₹7,67,971.92
Manufacturers Standard Package